NTN 6006LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 698-718
- Mfr. Part No.:
- 6006LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,279.64
(exc. VAT)
PHP1,433.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,279.64 |
*price indicative
- RS Stock No.:
- 698-718
- Mfr. Part No.:
- 6006LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 83kN | |
| Dynamic Load Rating | 14.7kN | |
| Bore Type | Round | |
| Limiting Speed | 13000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 83kN | ||
Dynamic Load Rating 14.7kN | ||
Bore Type Round | ||
Limiting Speed 13000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for exceptional radial contact and reliability. This bearing features a pressed steel cage design, ensuring robust performance even in demanding applications. Its non-contact Seals on both sides provide enhanced protection against contamination while maintaining smooth operation. Tailored to meet various industrial needs, this bearing is perfect for applications requiring precise and efficient rotational movements, making it a reliable choice for engineers and technicians alike.
Designed with a deep groove profile for optimal radial contact and load distribution
Constructed from high-quality materials to ensure long-lasting durability
Lightweight at just 0.116 kg, facilitating easy installation and reduced energy consumption
Dynamic load capacity of 14,700,000 mN, supporting high-performance applications
Static load capacity of 8,300,000 mN, providing a solid foundation for stationary loads
Fatigue limit load of 650,000 mN ensures extended lifespan under repeated stress
Grease lubrication limit speed of 78,000 °/s for high-speed applications
Operating temperature range from -25 °C to 110 °C, making it suitable for diverse environments
Min shoulder diameter measurements support seamless integration in various assemblies
Excellent dimensional stability enhances performance reliability over time
Related links
- NTN 6006ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6907ZZ/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907LLU/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6006CM 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
