NTN 6006ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 698-725
- Mfr. Part No.:
- 6006ZZNR/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,487.28
(exc. VAT)
PHP1,665.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,487.28 |
*price indicative
- RS Stock No.:
- 698-725
- Mfr. Part No.:
- 6006ZZNR/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 83kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.7kN | |
| Bore Type | Round | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove Ball | |
| Flange Outside Diameter | 60.7mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 83kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.7kN | ||
Bore Type Round | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove Ball | ||
Flange Outside Diameter 60.7mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for optimal performance in a range of applications. Designed with a pressed steel cage and a snap ring groove on the outer diameter, it offers robust radial contact. This bearing is tailored to enhance reliability and longevity, making it Ideal for demanding conditions, while the shields on both sides provide added protection against contaminants. With a well-defined internal and external diameter, this product ensures a precise fit and outstanding load capacity, positioning it as a TOP choice for high-speed operations in industrial settings.
Single row design enhances radial load capacity
Pressed steel cage optimises strength and durability
Snap ring groove on the outer diameter facilitates secure installation
Dual shields provide exceptional protection against debris and moisture
Dynamic load capacity ensures reliable performance under high speed conditions
Static load handling capability aids in maintaining position under stationary conditions
Min and max operating temperatures support a wide range of applications
Optimised coefficients enhance fatigue resistance and extend service life
Specific dimensions cater to various installation requirements
Lightweight construction allows for ease of handling without compromising strength
Related links
- NTN 6006LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006CM 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6907ZZ/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907LLU/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6406ZZ/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 90 mm OD
- NTN 6806JRLLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
