NTN 6406ZZ/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 90 mm OD
- RS Stock No.:
- 705-555
- Mfr. Part No.:
- 6406ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,393.51
(exc. VAT)
PHP4,920.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,393.51 |
*price indicative
- RS Stock No.:
- 705-555
- Mfr. Part No.:
- 6406ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 23.9kN | |
| Dynamic Load Rating | 48kN | |
| Series | 64 Series | |
| Limiting Speed | 8800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 23.9kN | ||
Dynamic Load Rating 48kN | ||
Series 64 Series | ||
Limiting Speed 8800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance and reliability in diverse applications. Designed with precision, this bearing offers a seamless integration into machinery, significantly reducing friction and wear. Its robust construction not only ensures longevity but also enhances the operational efficiency of rotating components. With an internal diameter of 30 mm and an external diameter of 90 mm, it is versatile enough for various industrial settings. This specialised bearing caters to a range of temperature conditions, operating effectively from a minimum of 233.15 °K to a maximum of 423.15 °K. Ensure optimal performance and durability in your machinery with this top-quality bearing .
Features a dynamic load capacity of 48,000,000 mN for superior performance
Static load capacity of 23,900,000 mN ensures reliability under pressure
Fatigue limit load of 1,860,000 mN provides added durability
Optimised for grease lubrication, with a limit speed of 52,800 °/s for efficient operation
Manufactured with a minimum fillet radius of 1.5 mm for enhanced compatibility
Radial clearance class CN offers a balance of performance and reliability
Designed to accommodate temperature fluctuations effectively
Precision engineering allows for minimal friction and wear during operation
Related links
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6308ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6308LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6210ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6011LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6210LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
