NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- RS Stock No.:
- 699-397
- Mfr. Part No.:
- 6913ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,292.70
(exc. VAT)
PHP9,287.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,292.70 |
*price indicative
- RS Stock No.:
- 699-397
- Mfr. Part No.:
- 6913ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 16.1kN | |
| Dynamic Load Rating | 19.3kN | |
| Series | 69 Series | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 16.1kN | ||
Dynamic Load Rating 19.3kN | ||
Series 69 Series | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for superior performance in various industrial applications. Engineered with a pressed steel cage and shields on both sides, this bearing ensures efficient radial contact and robust protection against contaminants. Its precise dimensions with an internal diameter of 65 mm and an external diameter of 90 mm provide versatility for multiple installations. Weighing only 0.206 kg, it delivers significant load capacity through dynamic and static loads of 19,300,000 mN and 16,100,000 mN, respectively, making it Ideal for high-stress environments. Optimised for grease lubrication, this bearing operates effectively within a temperature range, ensuring reliability and longevity in demanding conditions.
Pressed steel cage structure enhances resilience and operation stability
Effective radial contact design minimises friction for improved efficiency
Sealed on both sides to prevent contamination and increase durability
Dynamic load rating allows for excellent performance under varying loads
Static load rating supports substantial loads without risk of failure
Suitable for a temperature range conducive to various industrial settings
Low mass enhances the efficiency and speed of machinery applications
Related links
- NTN 6913LLB/2AS 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6013LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6406ZZ/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 90 mm OD
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6308LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
