NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 700-607
- Mfr. Part No.:
- 6313ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,907.40
(exc. VAT)
PHP8,856.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,907.40 |
*price indicative
- RS Stock No.:
- 700-607
- Mfr. Part No.:
- 6313ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 103kN | |
| Series | 63 Series | |
| Limiting Speed | 4900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 103kN | ||
Series 63 Series | ||
Limiting Speed 4900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliability in various industrial applications. Designed to accommodate radial loads, this bearing enhances performance through its robust construction featuring a pressed steel cage and dual shields. With an internal diameter of 65 mm and an external diameter of 140 mm, it is well-suited for demanding environments. This bearing type ensures optimal operation with its minimal radial clearance and is capable of withstanding extreme temperatures ranging from -40 °C to 150 °C. Ideal for diverse machinery, it promises longevity and efficient operation, making it a VITAL component for enhanced machine performance.
Engineered for radial load applications, ensuring reliable performance
Robust pressed steel cage construction for durability and strength
Dual shields enhance protection against contaminants for prolonged service life
Minimal radial clearance class C3 optimises operational efficiency
Suitable for a wide temperature range with a maximum operating temperature of 150 °C
Mass of 2.08 kg provides stability during operation
Dynamic load capacity of 103,000,000 mN ensures it can handle substantial forces
Static load capacity of 60,000,000 mN makes it Ideal for stationary applications
Fatigue limit load of 4,600,000 mN enhances reliability under fluctuating loads
Designed with an internal diameter of 65 mm and external diameter of 140 mm for versatile fit
Related links
- NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313CM 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313L1C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6920ZZ/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 140 mm OD
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6216LLUC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
