NTN 6920ZZ/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 140 mm OD
- RS Stock No.:
- 699-413
- Mfr. Part No.:
- 6920ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP22,458.22
(exc. VAT)
PHP25,153.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,458.22 |
*price indicative
- RS Stock No.:
- 699-413
- Mfr. Part No.:
- 6920ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 140mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 39.5kN | |
| Dynamic Load Rating | 45.5kN | |
| Series | 69 Series | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 140mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 39.5kN | ||
Dynamic Load Rating 45.5kN | ||
Series 69 Series | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for optimal performance in various radial applications. With its robust construction featuring a pressed steel cage and shields on both sides, this bearing ensures effective protection against contaminants while maintaining smooth operation. The precision-engineered internal and external diameters of 100 mm and 140 mm respectively, allow for versatile integration into numerous machines. Its dynamic load capacity of 45,500,000 mN ensures reliability under high-pressure conditions, making it an essential component for both industrial and commercial purposes. With an operating temperature range of 233.15 °K to 423.15 °K, this bearing caters to diverse environmental conditions, guaranteeing durability and longevity.
Internal diameter of 100 mm for optimal compatibility
External diameter of 140 mm ensures a secure fit in diverse setups
Bearing width of 20 mm provides stability during operation
Dynamic load capacity of 45,500,000 mN supports heavy loads efficiently
Static load capacity of 39,500,000 mN offers excellent durability
Fatigue limit load of 2,440,000 mN enhances overall performance longevity
The minimum shoulder diameter of 106.5 mm promotes effective alignment
Max shoulder diameter of 133.5 mm ensures a snug fit with a variety of housings
Minimal fillet radius allows for seamless integration with shafts
Grease lubrication limit speed of 27,000 °/s maximises efficiency in high-speed applications
Related links
- NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6216LLUC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6018ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6411ZZ/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 140 mm OD
