NTN 6216LLUC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 705-655
- Mfr. Part No.:
- 6216LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,321.90
(exc. VAT)
PHP8,200.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,321.90 |
*price indicative
- RS Stock No.:
- 705-655
- Mfr. Part No.:
- 6216LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 53kN | |
| Dynamic Load Rating | 80.5kN | |
| Series | 62 Series | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 53kN | ||
Dynamic Load Rating 80.5kN | ||
Series 62 Series | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. This robust bearing features a pressed steel cage and contact Seals on both sides, ensuring durability even in demanding environments. Its design caters specifically to the needs of various equipment, delivering superior reliability and minimal maintenance. With an internal diameter of 80 mm and an external diameter of 140 mm, this bearing provides precise fitment for various mechanical configurations. Additionally, it is adept at handling substantial dynamic and static loads, making it a trusted choice for industrial applications.
Minimises friction and wear through its deep groove design
Enhanced protection against contaminants thanks to dual contact seals
Robust steel cage structure for improved load distribution and stability
High dynamic load capacity that supports a maximum of 80.5 million mN
Static load capability of 53 million mN ensures strength under heavy loads
Fatigue limit load of 3.95 million mN for extended durability
Grease lubrication limit speed of 18000 °/s enhances operational efficiency
Wide operational temperature range accommodating -25°C to 110°C
Allows for versatile applications across various industrial sectors
Optimised design secures a reliable performance in radial contact situations
Related links
- NTN 6216ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6920ZZ/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 140 mm OD
- NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
