NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- RS Stock No.:
- 705-892
- Mfr. Part No.:
- 6822LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP22,961.57
(exc. VAT)
PHP25,716.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,961.57 |
*price indicative
- RS Stock No.:
- 705-892
- Mfr. Part No.:
- 6822LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 28.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27.5kN | |
| Series | 68 Series | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 28.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 27.5kN | ||
Series 68 Series | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to meet a variety of industrial needs. Its robust construction ensures reliable performance under radial contact conditions, making it Ideal for applications that require minimal maintenance. Featuring pressed steel cages and non-contact Seals on both sides, this bearing is engineered for optimal functionality in challenging environments. With an internal diameter of 110 mm and an external diameter of 140 mm, it is perfectly suited for standard machinery.
Designed with a deep groove for efficient radial load support
Equipped with non-contact Seals to protect against contaminants
Maintains stability with a dynamic load capacity of 27,500,000 mN
Ensures reliability with a static load capacity of 28,200,000 mN
Offers a fatigue limit load of 1,680,000 mN for enhanced durability
Vibrational stability with a grease lubrication limit speed of 25,800 °/s
Crafted with a minimum operating temperature of -24 °C to withstand diverse conditions
Operating efficiently at a maximum temperature of 110 °C without risk of failure
Lightweight design at 0.515 kg allows for easier installation and handling
Ideal for a wide range of applications due to flexible dimensional specifications
Related links
- FAG 61822-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6022ZZCM/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RSR-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6222ZZC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- NTN 6022LLUC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6322ZZC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
