NTN 6322ZZC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 706-711
- Mfr. Part No.:
- 6322ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP55,822.02
(exc. VAT)
PHP62,520.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,822.02 |
*price indicative
- RS Stock No.:
- 706-711
- Mfr. Part No.:
- 6322ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 179kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 227kN | |
| Series | 63 Series | |
| Limiting Speed | 2900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 179kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 227kN | ||
Series 63 Series | ||
Limiting Speed 2900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for efficient radial contact applications. With its robust pressed steel cage and dual shields, this bearing excels in safeguarding internal components against contaminants while optimising performance. Designed to accommodate high load capacities, it delivers exceptional reliability and operational efficiency, making it Ideal for diverse industrial settings. The bearing features a considerable internal diameter of 110 mm and an external diameter of 240 mm, supporting a wide range of machinery. With excellent dynamic and static load ratings, it promises a superior balance between strength and weight for efficient operation.
Designed for radial contact applications, ensuring reliable performance
Pressed steel cage provides robust protection against debris and wear
Dual shields enhance longevity and decrease maintenance frequency
Offers high dynamic load capacity of 227,000,000 mN for lasting durability
Static load capacity of 179,000,000 mN guarantees excellent support under no motion conditions
Fatigue limit load of 10,500,000 mN ensures resilience under repeated stress
Wide operating temperature range allows for versatility in various environments
Min fillet radius of 3 mm facilitates seamless integration into existing assemblies
Efficient grease lubrication limit speed of 17,400 °/s maximises operational efficiency
Related links
- NTN 6322C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- NSK 6322C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-J20AB-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
