FAG 6322-J20AB-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 310-836
- Mfr. Part No.:
- 6322-J20AB-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP122,947.74
(exc. VAT)
PHP137,701.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,947.74 |
*price indicative
- RS Stock No.:
- 310-836
- Mfr. Part No.:
- 6322-J20AB-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 165000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 201000N | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 165000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 201000N | ||
Standards/Approvals ISO 492:2023 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 63 Deep Groove Ball Bearing, 110mm Bore, 240mm Outside Diameter - 6322-J20AB-C3
This deep groove ball bearing is designed to support radial and limited axial loads within rotating assemblies. It features a cylindrical bore and open ends to permit easy lubrication and shaft fitting. The component is suitable for applications requiring standardised dimensions and conforms to ISO 492:2023 for geometric and running accuracy.
Features and Benefits:
• 201000N dynamic load rating improves continuous operational capacity
• 165000N static load rating resists heavy stationary loads
• C3 internal clearance accommodates thermal expansion and shaft misalignment
• Steel cage reduces cage deformation under high rotational forces
• 3800rpm limiting speed supports moderate-to-high shaft speeds
• 165000N static load rating resists heavy stationary loads
• C3 internal clearance accommodates thermal expansion and shaft misalignment
• Steel cage reduces cage deformation under high rotational forces
• 3800rpm limiting speed supports moderate-to-high shaft speeds
Applications
• Used with industrial gearboxes requiring sustained radial load handling
• Suitable for rotating shafts in driven machinery with cylindrical bores
• Ideal for open-access bearings needing routine lubrication
• Can be used for equipment where standardised tolerances are mandatory
• Used for assemblies demanding single-row deep groove contact
• Suitable for rotating shafts in driven machinery with cylindrical bores
• Ideal for open-access bearings needing routine lubrication
• Can be used for equipment where standardised tolerances are mandatory
• Used for assemblies demanding single-row deep groove contact
What bore configuration does it use?
It employs a cylindrical bore to match cylindrical shaft journals and conventional fitting methods.
How is the race profile described?
The races are deep-grooved to maintain ball guidance and uniform load distribution.
What material is the cage MADE from and why?
The cage is steel to provide dimensional stability and resistance to centrifugal forces.
How many rows of balls are present?
It is constructed as a single row to provide Compact axial and radial support.
What is the bearings end condition for maintenance?
The ends are open to allow direct access for lubrication and inspection.
Related links
- FAG 6322-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6212-J20AB-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6322-J20AA-C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
