FAG 6322-J20AA-C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 312-715
- Mfr. Part No.:
- 6322-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP145,400.14
(exc. VAT)
PHP162,848.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,400.14 |
*price indicative
- RS Stock No.:
- 312-715
- Mfr. Part No.:
- 6322-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 165kN | |
| Dynamic Load Rating | 201kN | |
| Standards/Approvals | RoHS | |
| Series | 6322 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 165kN | ||
Dynamic Load Rating 201kN | ||
Standards/Approvals RoHS | ||
Series 6322 | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for precision and reliability in a myriad of applications. This product excels in bearing functionality, featuring a robust steel sheet metal cage that ensures optimum performance under normal conditions. Its ceramic coating enhances durability, particularly in demanding environments. The bearing is characterised by a standard bore diameter and is tailored for applications requiring greater internal clearance, making it ideal for high-speed operations.
Temperature endurance up to 150 °C for demanding environments
Normal tolerance class ensures standard performance in various applications
Capable of handling significant radial loads increasing machine longevity
Related links
- FAG 6322-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-J20AB-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-2Z 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322 M/C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322/C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
