FAG 6322-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 310-598
- Mfr. Part No.:
- 6322-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP51,961.80
(exc. VAT)
PHP58,197.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,961.80 |
*price indicative
- RS Stock No.:
- 310-598
- Mfr. Part No.:
- 6322-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 165000N | |
| Dynamic Load Rating | 201000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 165000N | ||
Dynamic Load Rating 201000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for performance and durability in a variety of applications. Engineered with a steel sheet metal cage, this bearing ensures optimal mechanical efficiency while maintaining robustness under load. Its advanced design incorporates a normal tolerance class and is dimensional stabilised for operations at elevated temperatures up to 150°C. The product is not greased and features a larger internal clearance for enhanced resilience.
Enables smooth operation at high limiting speeds
Ideal for diverse industrial applications requiring reliability and resilience
Not sealed allowing for custom lubrication solutions
Related links
- FAG 6322-J20AB-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322/C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-J20AA-C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
