FAG 6322 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 310-597
- Mfr. Part No.:
- 6322
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP51,982.88
(exc. VAT)
PHP58,220.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,982.88 |
*price indicative
- RS Stock No.:
- 310-597
- Mfr. Part No.:
- 6322
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 165000N | |
| Dynamic Load Rating | 201000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 165000N | ||
Dynamic Load Rating 201000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for a wide range of applications, ensuring smooth performance and reliability. Constructed with a steel sheet metal cage, this bearing efficiently accommodates radial and axial loads, making it ideal for various mechanical systems. Its innovative design features dimensional stability, allowing it to function optimally in high-temperature environments up to 150°C. With a significant maximum limiting speed and low weight, this product excels in enhancing operational efficiency while minimising wear and tear.
Minimal operational weight enhances application versatility
Offers high limiting speed for improved efficiency
Provides an overview guiding optimal installation practices
Related links
- FAG 6322-M 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-J20AB-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
