NTN 6322C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 706-706
- Mfr. Part No.:
- 6322C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP35,901.39
(exc. VAT)
PHP40,209.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,901.39 |
*price indicative
- RS Stock No.:
- 706-706
- Mfr. Part No.:
- 6322C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 179kN | |
| Dynamic Load Rating | 227kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 179kN | ||
Dynamic Load Rating 227kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 3400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single row deep groove ball bearing is expertly designed to deliver optimal performance in various applications. This bearing features a robust construction with a pressed steel cage and a radial contact design, making it suitable for a wide range of operational conditions. With precise internal and external diameters, this component ensures a reliable fit and exceptional load distribution. The high fatigue limit load complements its dynamic and static load ratings, enhancing its longevity in demanding environments. Ideal for use in industrial machinery, this bearing stands out for its thermal stability, operating comfortably in a broad temperature range, offering versatility for numerous applications.
Constructed for high load capacity with dynamic load up to 216,000,000 mN
Offers static load rating of 180,000,000 mN for stability
Designed with a fatigue limit load of 6,100,000 mN for durability
Features an internal diameter of 110 mm, ensuring compatibility with various assemblies
External diameter of 240 mm maximises performance in larger machinery
Radial clearance class C3 allows for ample operational flexibility
Operational temperature range from -40°C to 120°C for diverse environmental adaptability
Min shoulder diameter ensures precision fitting in assemblies
Equipped with various bearing frequencies, facilitating enhanced operational insights
Related links
- NSK 6322C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322ZZC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-J20AB-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
