NTN 6022ZZCM/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 706-443
- Mfr. Part No.:
- 6022ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,119.17
(exc. VAT)
PHP15,813.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,119.17 |
*price indicative
- RS Stock No.:
- 706-443
- Mfr. Part No.:
- 6022ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 73kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 91kN | |
| Series | 60 Series | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 73kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 91kN | ||
Series 60 Series | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for reliability and durability in a variety of applications. Constructed with a pressed steel cage and radial contact design, this bearing offers superior performance under load. With an internal diameter of 110 mm and an external diameter of 170 mm, it is Ideal for systems requiring high precision and smooth operation. This bearing accommodates a dynamic load of 91 million mN, ensuring excellent performance even under challenging conditions. The unique features of this bearing make it a trusted choice for industrial applications requiring notable stability and longevity.
Dynamic load capacity of 91 million mN ensures longevity
Static load capacity of 73 million mN supports various applications
Fatigue limit load of 4.55 million mN enhances reliability under cyclic loads
Minimum operating temperature of -40°C allows for use in diverse environments
Grease lubrication limit speed of 22,800 °/s circumvents overheating during high-speed applications
Related links
- NTN 6022LLUC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022CM 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6022EE 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6022EEC3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 16022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 16022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
