FAG 6022-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 310-517
- Mfr. Part No.:
- 6022-M-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP30,726.87
(exc. VAT)
PHP34,414.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,726.87 |
*price indicative
- RS Stock No.:
- 310-517
- Mfr. Part No.:
- 6022-M-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 71000N | |
| Dynamic Load Rating | 85000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 71000N | ||
Dynamic Load Rating 85000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance in a range of demanding applications. Known for its robust construction, this product features a solid brass cage that enhances the reliability under varying load conditions. It is designed to accommodate significant radial loads and withstand high speeds, making it suitable for both industrial and mechanical uses. This bearing type is unsealed, allowing for ease of lubrication while maintaining efficient operation, even in challenging environments.
Broad operational temperature range for versatility in applications
Not sealed for straightforward lubrication maintenance
Larger internal clearance supports extended product lifespan
Compatible with both grease and oil lubrication systems
Ideal for high speed applications with reliable performance
Precision engineered for seamless integration into existing machinery
Related links
- FAG 6022-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6222-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
