FAG 6022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 310-985
- Mfr. Part No.:
- 6022-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP15,110.60
(exc. VAT)
PHP16,923.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,110.60 |
*price indicative
- RS Stock No.:
- 310-985
- Mfr. Part No.:
- 6022-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 71000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 85000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 71000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 85000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly designed for high performance and reliability in various applications. Boasting a robust steel sheet metal cage, this variant is engineered to withstand demanding conditions while ensuring smooth operation. With its impressive load ratings and radial internal clearance, it caters perfectly to both radial and axial loads, making it a versatile choice for many industrial sectors.
Highly efficient design promotes reduced friction in motion
Sturdy construction ensures enhanced durability and lifespan
Ideal for applications necessitating precision and reliability
Accommodates a broad temperature range for operational flexibility
Less frequent lubrication maintenance aids in operational efficiency
Adaptable dimensions make it suitable for various assembly contexts
Related links
- SKF 6022/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
