FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 310-755
- Mfr. Part No.:
- 6022-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP17,343.76
(exc. VAT)
PHP19,425.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,343.76 |
*price indicative
- RS Stock No.:
- 310-755
- Mfr. Part No.:
- 6022-2Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 71000N | |
| Dynamic Load Rating | 85000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4550rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 71000N | ||
Dynamic Load Rating 85000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4550rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance and reliability. Built with high quality materials, it features non contact shields that provide effective protection while minimising friction, ensuring smooth operation in various applications. Designed for robustness, it can withstand demanding conditions with ease.
Non contact shields offer effective protection while minimising friction
Cage design promotes optimal load distribution and reduced wear
Designed to withstand extreme temperatures for broad application use
Enhanced radial and axial load capabilities provide greater versatility
Lightweight construction optimises performance for high speed applications
Related links
- SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
