FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 313-136
- Mfr. Part No.:
- 6022-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP17,343.76
(exc. VAT)
PHP19,425.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,343.76 |
*price indicative
- RS Stock No.:
- 313-136
- Mfr. Part No.:
- 6022-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Ball Material | High Carbon Chromium Steel | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 71000N | |
| Dynamic Load Rating | 85000N | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4550rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Ball Material High Carbon Chromium Steel | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 71000N | ||
Dynamic Load Rating 85000N | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 4550rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for reliability and performance in demanding applications. Designed to handle radial and axial loads, this bearing ensures smooth operation even under high speed conditions. With non contact shields on both sides, it effectively safeguards internal components from contaminants while retaining optimal lubrication. Constructed using high quality steel, this bearing exhibits exceptional durability and stability, making it an ideal choice for various industrial applications.
Designed to withstand high speeds with low friction
Offers enhanced sealing against dirt and moisture ingress
Meets normal tolerance class standards for versatile applications
Suitable for mounting in compact spaces without compromising functionality
Reduces maintenance needs through effective grease lubrication
Ensures stable operation under varying load conditions
Related links
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z 1 Row Ball Bearing - 110 mm ID, 170 mm OD
