SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD

Subtotal (1 pack of 2 units)*

PHP37,652.65

(exc. VAT)

PHP42,170.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP37,652.65PHP18,826.325

*price indicative

RS Stock No.:
586-932
Mfr. Part No.:
6022-2Z/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

110mm

Outside Diameter

170mm

Race Width

28mm

Ball Material

Bearing Steel

Race Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

1

Internal Clearance

C3

Static Load Rating

73.5kN

Dynamic Load Rating

85.2kN

Standards/Approvals

RoHS

Series

6022

Bore Type

Cylindrical

Limiting Speed

4000rpm

Race Type

Deep Grooved

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF High performance ball bearing is expertly engineered for applications requiring exceptional reliability and reduced friction. Built with precision craftsmanship, it ensures optimal rotational efficiency while minimising wear over time. Designed to withstand demanding conditions, this bearing provides enhanced durability and performance, making it an ideal choice for a range of industrial machinery and automotive applications. The robust design features sealed construction, protecting it against contaminants and prolonging service life. With its remarkable load carrying capacity and smooth operation, this ball bearing serves as a critical component for machinery aiming for peak performance.

Engineered for enhanced operational efficiency in various applications

Durable sealed design protects against dust and moisture ingress

Optimised for reduced friction to prolong bearing life

Robust construction supports heavy loads and high speeds

Precision manufacturing ensures smooth and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy