SKF 6022/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 585-913
- Mfr. Part No.:
- 6022/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP28,028.38
(exc. VAT)
PHP31,391.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,028.38 | PHP14,014.19 |
*price indicative
- RS Stock No.:
- 585-913
- Mfr. Part No.:
- 6022/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 73.5kN | |
| Dynamic Load Rating | 85.2kN | |
| Bore Type | Cylindrical | |
| Series | 6022 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 73.5kN | ||
Dynamic Load Rating 85.2kN | ||
Bore Type Cylindrical | ||
Series 6022 | ||
Standards/Approvals RoHS | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- FR
The SKF High Performance Bearing is engineered to deliver exceptional reliability and efficiency in demanding applications. Designed for optimal load distribution, it minimises friction and wear, ensuring longer lasting operation even in challenging environments. The internal design promotes smooth rotation, contributing to overall machinery performance. With its precision craftsmanship, this bearing caters to various industrial needs, enhancing both productivity and equipment lifespan. Ideal for applications where precision is paramount, it integrates seamlessly into your machinery, providing peace of mind and sustaining high operational standards.
Optimised internal geometry for reduced friction and heat generation
Enhanced sealing capabilities protect against contaminants
Durable construction ensures longevity even under heavy loads
Versatile design suitable for diverse industrial applications
Low noise operation contributes to a more pleasant working environment
Related links
- FAG 6022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 16022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
