FAG 6022-2RSR 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 310-753
- Mfr. Part No.:
- 6022-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP19,643.03
(exc. VAT)
PHP22,000.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,643.03 |
*price indicative
- RS Stock No.:
- 310-753
- Mfr. Part No.:
- 6022-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 71000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 85000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 2080rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 71000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 85000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 2080rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to ensure smooth operation under a variety of conditions. Engineered specifically for high performance, it combines resilience and reliability, making it an ideal choice for both industrial and automotive applications. Its robust design includes dual contact seals that protect against contaminants, while the steel sheet metal cage enhances durability. With a dimensional stability up to 150°C, this bearing is suited for diverse temperature conditions.
Dual seals provide enhanced protection against dirt and moisture
Lifetime lubrication significantly reduces maintenance requirements
Optimised for smooth performance with standardised clearances
Offers a high fatigue load limit which ensuring long lasting functionality
Provides reliable operation even in demanding conditions
Related links
- FAG 6022-2RSR-C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6219-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
