FAG 6022-2RSR-C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 312-311
- Mfr. Part No.:
- 6022-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP19,643.03
(exc. VAT)
PHP22,000.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,643.03 |
*price indicative
- RS Stock No.:
- 312-311
- Mfr. Part No.:
- 6022-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Steel | |
| Ball Material | High Carbon Chromium Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 71000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 85000N | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 2080rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Steel | ||
Ball Material High Carbon Chromium Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 71000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 85000N | ||
Bore Type Cylindrical | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 2080rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for high performance and reliability in various applications. Featuring a robust construction, it offers effective sealing through its dual contact seals, ensuring longevity even under challenging conditions. The innovative design includes a steel sheet metal cage that enhances strength while maintaining smooth operational characteristics. With its radial internal clearance classified as C3, this bearing accommodates larger tolerances, making it ideal for high load and variable speed environments.
Dual contact seals provide superior protection against contamination
Radial internal clearance allows for greater tolerance in high load situations
Designed to operate effectively in a wide temperature range
Versatile application makes it suitable for various machine types
Related links
- FAG 6022-2RSR 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2RS1/C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
