FAG 6222-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 310-286
- Mfr. Part No.:
- 6222-M-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP49,577.40
(exc. VAT)
PHP55,526.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,577.40 |
*price indicative
- RS Stock No.:
- 310-286
- Mfr. Part No.:
- 6222-M-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 117000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 153000N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 117000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 153000N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 62 | ||
Limiting Speed 5800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 62 Deep Groove Ball Bearing, 110mm Bore, 200mm Outside Diameter - 6222-M-C4
This deep groove ball bearing is designed to support radial and limited axial loads in rotating assemblies where an open end and cylindrical bore are required. It operates with a higher-than-normal internal clearance and is suitable for applications demanding substantial static and dynamic capacity while maintaining high rotational capability.
Features and Benefits:
• C4 internal clearance bearing provides extra axial accommodation
• 117,000 N static load rating bearing resists high static forces
• 153,000 N dynamic load bearing sustains significant rotating loads
• brass cage deep groove bearing improves structural stability
• 5,800 rpm limiting speed bearing enables high-speed rotation
• 117,000 N static load rating bearing resists high static forces
• 153,000 N dynamic load bearing sustains significant rotating loads
• brass cage deep groove bearing improves structural stability
• 5,800 rpm limiting speed bearing enables high-speed rotation
Applications
• Suitable for heavy-duty rotating shafts with cylindrical bores
• Ideal for machinery requiring open-end access to bearings
• Used with equipment needing elevated static load support
• Can be used for high-speed assemblies up to 5,800 rpm
• Suitable for installations where increased internal clearance is needed
• Ideal for machinery requiring open-end access to bearings
• Used with equipment needing elevated static load support
• Can be used for high-speed assemblies up to 5,800 rpm
• Suitable for installations where increased internal clearance is needed
What bore configuration does it use?
It has a cylindrical bore enabling direct shaft mounting without a tapered adapter.
How does the cage material affect operation?
The brass cage maintains cage geometry under load and assists heat dissipation during continuous running.
What standard does it conform to for dimensional and performance consistency?
It is manufactured to ISO 492:2023 for bearing interchangeability and dimensional accuracy.
How many rows of rolling elements are present?
It features a single row of balls designed for combined radial and limited axial load support.
Related links
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 M/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6022-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
