FAG 6222-M-C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 310-569
- Mfr. Part No.:
- 6222-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP47,275.33
(exc. VAT)
PHP52,948.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,275.33 |
*price indicative
- RS Stock No.:
- 310-569
- Mfr. Part No.:
- 6222-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 117000N | |
| Dynamic Load Rating | 153000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 117000N | ||
Dynamic Load Rating 153000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to deliver optimal performance in various applications, thanks to its robust construction and advanced engineering. Engineered with a solid brass cage, this bearing provides enhanced durability and reliability under dynamic loads. This bearing is the perfect solution for users seeking a dependable component that ensures longevity and effective operation, even in demanding conditions.
Single row design for enhanced stiffness and performance
Constructed with high quality materials to resist wear and tear
Optimised for radial loads which ensuring dependable functionality
Not sealed allowing for versatile lubrication options
Designed for straightforward mounting simplifying installation processes
Related links
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
