FAG 6222-C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 312-314
- Mfr. Part No.:
- 6222-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP25,616.12
(exc. VAT)
PHP28,690.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,616.12 |
*price indicative
- RS Stock No.:
- 312-314
- Mfr. Part No.:
- 6222-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 117000N | |
| Dynamic Load Rating | 153000N | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4450rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 117000N | ||
Dynamic Load Rating 153000N | ||
Standards/Approvals ISO 492:2023 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 4450rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 200mm | ||
- COO (Country of Origin):
- DE
Schaeffler Series 62 Ball Bearing, 110mm Bore, 200mm Outside Diameter - 6222-C4
This ball bearing is designed to support radial loads in rotating assemblies where a single-row deep-groove solution is required. It operates with a cylindrical bore and an open-ended configuration, suitable for installations that demand a steady rotational capability at elevated speeds. The component adheres to recognised dimensional standards for interchangeability and is constructed using steel rolling elements and steel races.
Features and Benefits:
• 153,000 N dynamic load rating increases operational lifespan
• 117,000 N static load rating resists deformation under heavy rests
• C4 internal clearance accommodates thermal expansion and shaft misalignment
• Steel cage sustains structural integrity under continuous rotation
• 4,450 rpm limiting speed enables high-speed rotational applications
• 117,000 N static load rating resists deformation under heavy rests
• C4 internal clearance accommodates thermal expansion and shaft misalignment
• Steel cage sustains structural integrity under continuous rotation
• 4,450 rpm limiting speed enables high-speed rotational applications
Applications
• Suitable for industrial motor and gearbox assemblies
• Used with driven shafts requiring cylindrical bores
• Ideal for high-speed rotating spindles and pulleys
• Can be used for precision conveyor rollers
• Used for machinery requiring deep-groove radial support
• Used with driven shafts requiring cylindrical bores
• Ideal for high-speed rotating spindles and pulleys
• Can be used for precision conveyor rollers
• Used for machinery requiring deep-groove radial support
What clearance class is provided for thermal and shaft movement?
It uses a C4 internal clearance to allow additional radial play for thermal growth and slight shaft misalignment.
Which material composes the rolling elements and races?
The balls and raceways are MADE from steel to provide uniform hardness and wear resistance.
How is axial containment managed given the open-end design?
The open-end configuration permits axial location by external shoulders or retaining rings fitted on the shaft.
What standard governs its dimensional and running accuracy?
It is manufactured in compliance with ISO 492:2023 for bearing dimensions and tolerances.
Related links
- SKF 6222/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 M/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
