FAG 6222-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 310-804
- Mfr. Part No.:
- 6222-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP28,063.47
(exc. VAT)
PHP31,431.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,063.47 |
*price indicative
- RS Stock No.:
- 310-804
- Mfr. Part No.:
- 6222-2Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 117000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 153000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 117000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 153000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly designed for a variety of applications requiring high performance and reliability. Engineered to cater to demanding conditions, this model excels in maintaining efficiency, thanks to its normal tolerance class and robust construction. The non-contact shields on both sides ensure effective protection, while the steel sheet metal cage enhances durability and strength. Its compatibility with diverse operating temperatures further adds to its appeal, making it suitable for both industrial machinery and automotive applications.
Operates effectively in a wide temperature range adding versatility
Robust construction handles significant radial loads and operates smoothly
Ideal for industrial and automotive use offering versatility across sectors
Related links
- FAG 6222-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222-2Z/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6322-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
