FAG 6222-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD

Subtotal (1 unit)*

PHP28,063.47

(exc. VAT)

PHP31,431.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,063.47

*price indicative

RS Stock No.:
312-200
Mfr. Part No.:
6222-2Z
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

110mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

200mm

Race Width

38mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

117000N

Internal Clearance

Normal

Dynamic Load Rating

153000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

62

Limiting Speed

3800rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

Flange Outside Diameter

200mm

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for both reliability and performance, making it a vital component for various applications. Designed with non-contact shields on both sides, this bearing ensures that contaminants are kept at bay while maintaining optimal operating efficiency. Its dimensionally stabilised design withstands temperatures up to 150°C, providing durability in demanding environments.

Designed for minimal maintenance ensuring effortless operation

Provides consistent performance across a wide range of applications

Facilitates easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy