NTN 6222ZZC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 705-365
- Mfr. Part No.:
- 6222ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP23,847.59
(exc. VAT)
PHP26,709.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,847.59 |
*price indicative
- RS Stock No.:
- 705-365
- Mfr. Part No.:
- 6222ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 117kN | |
| Dynamic Load Rating | 160kN | |
| Series | 62 Series | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 117kN | ||
Dynamic Load Rating 160kN | ||
Series 62 Series | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed for remarkable performance in various applications. This premium product excels at providing enhanced radial contact and durability, ensuring optimal functioning even under demanding conditions. With a robust pressed steel cage and shields on both sides, it effectively protects against contaminants while maintaining smooth operation. With its significant mass and radial clearance class C3, this bearing is tailored to accommodate the needs of modern machinery, offering longevity and reliability in high-load situations.
Designed with a pressed steel cage for improved durability
Equipped with shields on both sides to prevent contamination
Radial clearance class C3 allows for greater temperature fluctuations
Mass of 4.36 kg ensures stability during operation
Dynamic load capacity of 160,000,000 mN enhances performance
Static load capacity of 117,000,000 mN for reliable support
Fatigue limit load of 7,350,000 mN extends product lifespan
Min operating temperature of 233.15 °K for versatility in environments
Max operating temperature of 423.15 °K supports extensive use cases
Ideal for applications demanding high precision and efficiency
Related links
- NTN 6222LLUC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- NTN 6222CM 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
