NTN 6222CM 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 705-362
- Mfr. Part No.:
- 6222CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,848.30
(exc. VAT)
PHP21,110.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,848.30 |
*price indicative
- RS Stock No.:
- 705-362
- Mfr. Part No.:
- 6222CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 117kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 160kN | |
| Series | 62 Series | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 117kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 160kN | ||
Series 62 Series | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered to provide reliable performance and exceptional durability in demanding applications. Designed with a pressed steel cage, this bearing offers optimal radial contact, ensuring smooth operational efficiency. With an internal diameter of 110 mm and an external diameter of 200 mm, it is Ideally suited for various mechanical systems. Its robust construction can withstand significant loads, making it an Ideal choice for industries that require high reliability and longevity in their machinery. Complemented by precise manufacturing standards, this bearing is a dependable solution for enhancing equipment performance while minimising downtime.
Internal diameter of 110 mm for a snug fit within machinery components
External diameter of 200 mm allowing for versatile application across different systems
Bearing width of 38 mm contributes to enhanced load-bearing capability
Radial clearance class CM optimises performance under varying operational conditions
Mass of 4.36 kg provides stability and ensures lasting durability
Dynamic load capacity of 160,000,000 mN reinforces reliability under heavy loads
Related links
- NTN 6222ZZC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- NTN 6222LLUC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
