NTN 6022LLUC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 706-440
- Mfr. Part No.:
- 6022LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,400.80
(exc. VAT)
PHP17,248.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,400.80 |
*price indicative
- RS Stock No.:
- 706-440
- Mfr. Part No.:
- 6022LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 73kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 91kN | |
| Series | 60 Series | |
| Limiting Speed | 2300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 73kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 91kN | ||
Series 60 Series | ||
Limiting Speed 2300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for exceptional radial contact performance, making it an Ideal choice for various applications requiring reliability and efficiency. It features a pressed steel cage and contact Seals on both sides to ensure optimal protection against contaminants. With an internal diameter of 110 mm and an external diameter of 170 mm, this bearing balances robust construction with lightweight design. The product is designed to operate under a wide temperature range, from -25 °C to 110 °C, ensuring consistent performance in demanding environments.
Radial clearance class C3 allows for greater performance in high-load applications
Lightweight construction at just 1.96 kg facilitates easy installation and handling
Dynamic load rating of 91,000,000 mN supports demanding operational conditions
Static load rating of 73,000,000 mN ensures reliable capabilities under heavy loads
Fatigue limit load capacity of 4,550,000 mN promotes extended service life
Minimal operating temperatures as low as -25 °C ensure versatility across varying environments
Related links
- NTN 6022ZZCM/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022CM 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6022EE 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6022EEC3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 16022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 16022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
