NTN 6022CM 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 706-437
- Mfr. Part No.:
- 6022CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,784.57
(exc. VAT)
PHP13,198.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,784.57 |
*price indicative
- RS Stock No.:
- 706-437
- Mfr. Part No.:
- 6022CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 73kN | |
| Dynamic Load Rating | 91kN | |
| Series | 60 Series | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 73kN | ||
Dynamic Load Rating 91kN | ||
Series 60 Series | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for optimal radial contact, ensuring efficient performance across a wide range of applications. With a robust pressed steel cage and an open design, this bearing facilitates effective lubrication while minimising maintenance needs. Designed to operate at both low and high speeds, it exhibits exceptional dynamic and static load capacities, making it a reliable choice for industrial machinery. The sleek internal and external dimensions enhance compatibility with various equipment, while its favourable operational temperature ranges ensure stability under demanding conditions.
Designed for efficiency with a fatigue limit load of 4550000 mN
Facilitates optimal lubrication at oil speeds up to 27000 °/s
Adapts to grease lubrication conditions with a limit speed of 22800 °/s
Functions effectively within a temperature range from -40 °C to 120 °C
Features a Compact design with an internal diameter of 110 mm and an external diameter of 170 mm
Constructed with a minimal fillet radius of 2 mm for better load distribution
Lightweight at just 1.96 kg, making it easy to handle and install
Related links
- NTN 6022ZZCM/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022LLUC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6022EE 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6022EEC3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 16022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 16022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
