FAG 61822-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- RS Stock No.:
- 313-068
- Mfr. Part No.:
- 61822-Y-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP15,110.60
(exc. VAT)
PHP16,923.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,110.60 |
*price indicative
- RS Stock No.:
- 313-068
- Mfr. Part No.:
- 61822-Y-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 30500N | |
| Dynamic Load Rating | 30000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8500rpm | |
| Flange Outside Diameter | 140mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 30500N | ||
Dynamic Load Rating 30000N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 8500rpm | ||
Flange Outside Diameter 140mm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing offers unmatched reliability for various industrial applications. Designed with a brass sheet metal cage, this single row variant ensures a smooth operation while accommodating radial loads efficiently. This bearing variant represents a perfect balance between performance and maintenance considerations, featuring a standard configuration that doesnt require grease or oil lubrication.
Designed for high radial load applications
Allows for enhanced operational efficiency with reduced maintenance needs
Compatible with a variety of industrial machinery for versatile applications
Provides reliable performance with optimal dynamic load ratings
Manufactured to meet exacting quality standards for peace of mind
Related links
- FAG 61822-2RSR-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RSR-Y 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 16022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6222-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
