NTN 6216C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 705-650
- Mfr. Part No.:
- 6216C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,042.12
(exc. VAT)
PHP6,767.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,042.12 |
*price indicative
- RS Stock No.:
- 705-650
- Mfr. Part No.:
- 6216C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 53kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 80.5kN | |
| Series | 62 Series | |
| Bore Type | Round | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 53kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 80.5kN | ||
Series 62 Series | ||
Bore Type Round | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for reliability in various applications requiring radial contact and Durable performance. Designed with a pressed steel cage, this bearing ensures minimal friction, contributing to extended service life and reduced energy consumption. Its robust construction accommodates heavy loads and operates efficiently across a wide range of temperatures, making it versatile for both industrial and commercial use. The product's sophisticated design not only meets demanding operational standards but also offers superior dynamic and static load capacities, ensuring a dependable solution for your mechanical systems.
Radial clearance class C3 offers enhanced performance for high-speed operations
Mass of 1.42 kg provides a solid yet manageable unit for various applications
Dynamic load capacity of 76,600,000 mN ensures reliability under dynamic conditions
Static load capacity of 53,000,000 mN supports heavy stationary loads
Fatigue limit load of 2,300,000 mN enhances longevity under repetitive stress
Reference thermal speed of 33,000 °/s optimises operational efficiency
Maximum operating temperature of 393.15 °K ensures performance in extreme conditions
Related links
- NTN 6216ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
