NTN 6216ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 705-661
- Mfr. Part No.:
- 6216ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,164.24
(exc. VAT)
PHP8,023.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,164.24 |
*price indicative
- RS Stock No.:
- 705-661
- Mfr. Part No.:
- 6216ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 53kN | |
| Dynamic Load Rating | 80.5kN | |
| Series | 62 Series | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 53kN | ||
Dynamic Load Rating 80.5kN | ||
Series 62 Series | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for superior performance in varied applications. Engineered for radial contact, this bearing features a robust pressed steel cage, ensuring durability and reliability. With both shields installed on its sides, it provides optimal protection from contaminants, extending its functional lifespan. This product excels in managing dynamic loads up to 80,500,000 mN while maintaining high operational efficiency. Its construction allows for smooth operation across a broad temperature range, making it an Ideal choice for diverse industrial environments. The internal design promotes effective lubrication, contributing to reduced wear and maintaining performance integrity over time.
Single row configuration allows for efficient radial load handling
Robust pressed steel cage offers enhanced durability
Shields on both sides protect against contaminants
Dynamic load capacity reaches 80,500,000 mN, ensuring high performance
Static load capacity of 53,000,000 mN supports heavy loads
Operating temperature range from 233.15 °K to 423.15 °K supports versatile use
Fatigue limit load of 3,950,000 mN enhances reliability under cyclic loads
Low radial clearance class CM contributes to effective performance
Designed for minimal maintenance, ensuring long-term operational efficiency
Related links
- NTN 6216LLUC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2RS1 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
