NTN 6308LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 699-508
- Mfr. Part No.:
- 6308LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,954.68
(exc. VAT)
PHP2,189.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,954.68 |
*price indicative
- RS Stock No.:
- 699-508
- Mfr. Part No.:
- 6308LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 45kN | |
| Series | 63 Series | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 45kN | ||
Series 63 Series | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to support radial loads while facilitating smooth rotation in various applications. Constructed with a pressed steel cage and equipped with contact Seals on both sides, this bearing offers enhanced durability and protection against contaminants. With an internal diameter of 40 mm and an external diameter of 90 mm, it is suitable for a range of industrial uses. The optimal combination of performance ratings, including a dynamic load capacity of 45,000,000 mN, ensures that it meets demanding operational requirements. Ideal for both general and specific applications, this bearing ensures a long service life with minimal maintenance.
Optimised performance for a variety of applications
Pressed steel cage design enhances strength and resilience
Contact Seals on both sides prevent contamination
Supports high radial loads efficiently
Dynamic load capacity provides reliability under varying conditions
Minimum operating temperature of 248.15 °K for versatile usage
Mass of 0.63 kg makes it lightweight yet robust
Ideal for precision applications requiring minimal clearance
Grease lubrication limit speed of 31800 °/s enhances operational efficiency
Compliant with industry standards for quality and performance
Related links
- NTN 6308ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6406ZZ/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 90 mm OD
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6011LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6210LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
