NTN 6907 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- RS Stock No.:
- 699-013
- Mfr. Part No.:
- 6907
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,265.86
(exc. VAT)
PHP3,657.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,265.86 |
*price indicative
- RS Stock No.:
- 699-013
- Mfr. Part No.:
- 6907
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.6kN | |
| Series | 69 | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 55mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.6kN | ||
Series 69 | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 55mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for precision and reliability, serving as an essential component in various rotary applications. With a sturdy internal diameter of 35 mm and an external diameter of 55 mm, this bearing is designed to handle both radial and axial loads, ensuring seamless operation. The pressed steel cage contributes to its durability while providing effective support for the rolling elements. Ideal for machinery requiring robust performance, the bearing maintains optimal functionality under varying conditions, supported by its wide operational temperature range. Its Compact design maximises space efficiency, making it a perfect choice for engineers seeking reliability in confined spaces.
Single row deep groove design offers effective load distribution
Internal and external diameters facilitate diverse application adaptability
Pressed steel cage enhances strength and reduces wear
Dynamic load rating ensures long-lasting performance under heavy loads
Low mass design of 0.074 kg promotes energy efficiency
Wide range of operating temperatures supports versatile usage
High lubrication limit speeds maximise operational efficiency
Radial clearance class CN ensures optimal performance in most applications
Related links
- NTN 6907LLUC3/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907ZZNR/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907LLB/5K 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907ZZ/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- FAG 61907 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- RS PRO 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- SKF 61907-2RS1 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- SKF W 61907-2RS1 1 Row Ball Bearing - 35 mm ID, 55 mm OD
