NTN 6407ZZC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 705-558
- Mfr. Part No.:
- 6407ZZC3/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,846.23
(exc. VAT)
PHP5,427.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,846.23 |
*price indicative
- RS Stock No.:
- 705-558
- Mfr. Part No.:
- 6407ZZC3/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 61kN | |
| Series | 64 Series | |
| Limiting Speed | 7800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 61kN | ||
Series 64 Series | ||
Limiting Speed 7800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for efficient performance in a variety of applications. It excels in providing reliable radial contact with a robust pressed steel cage, ensuring longevity and minimal maintenance. Featuring shields on both sides, this bearing offers enhanced protection against contaminants, making it an Ideal choice for demanding operating conditions. With specified internal and external diameters of 35 mm and 100 mm, respectively, and a width of 25 mm, it seamlessly fits into various machinery setups.
Designed for high efficiency with radial contact
Pressed steel cage enhances durability and performance
Integrated shields protect against dirt and debris
Suitable for a wide range of applications due to versatile dimensions
Offers exceptional load-bearing capacity for dynamic and static operations
Low mass of 0.952 kg aids in reducing overall machinery weight
Maintenance-free operation extends service life under various conditions
Min optimisation of operating temperatures from 248.15 °K to 393.15 °K
Complies with industrial requirements ensuring reliability
Easy to install due to its precise fit specifications
Related links
- SNR 6318 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SKF 6407/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
