SKF 6407/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 586-437
- Mfr. Part No.:
- 6407/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP66,974.65
(exc. VAT)
PHP75,011.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP66,974.65 | PHP6,697.465 |
*price indicative
- RS Stock No.:
- 586-437
- Mfr. Part No.:
- 6407/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 55.3kN | |
| Standards/Approvals | RoHS | |
| Series | 6407/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 55.3kN | ||
Standards/Approvals RoHS | ||
Series 6407/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF High Performance Bearing is designed to deliver reliability and efficiency in various mechanical applications. Engineered for optimal load capacity, this product provides excellent performance under varying temperature conditions and speeds. Its robust construction ensures prolonged service life, making it an ideal choice for both industrial and automotive uses. With precision manufacturing processes and stringent quality controls, this bearing stands out for its low friction characteristics, contributing to reduced energy consumption. This product also features a protective shield, which enhances longevity and shields internal components from contaminants, ensuring smooth operation.
Robust construction for enhanced durability
Low friction design helps in reducing energy consumption
Temperature resistance ensures reliable performance
Protective shield keeps contaminants at bay
Precision engineering for consistent operational efficiency
Versatile application across various mechanical systems
Related links
- FAG 6407-C3 1 Row Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6407 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6407ZZC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6318 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
