SNR 6407 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-267
- Mfr. Part No.:
- 6407
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,541.96
(exc. VAT)
PHP5,087.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,541.96 |
*price indicative
- RS Stock No.:
- 700-267
- Mfr. Part No.:
- 6407
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 61kN | |
| Bore Type | Round | |
| Series | 64 Series | |
| Limiting Speed | 9100rpm | |
| Flange Outside Diameter | 62mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 61kN | ||
Bore Type Round | ||
Series 64 Series | ||
Limiting Speed 9100rpm | ||
Flange Outside Diameter 62mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for high reliability and optimal performance in rotary applications. This bearing features a robust design with a pressed steel cage, allowing for efficient radial contact and reducing friction during operation. With a dynamic load capacity of up to 61,000,000 mN and a static load capacity of 31,000,000 mN, it is well-suited for demanding conditions. The internal diameter of 35 mm and external diameter of 100 mm ensure compatibility with a variety of applications, making it a versatile choice for both industrial and mechanical uses. Resilient under varying conditions, this bearing operates effectively within a temperature range from -40°C to 120°C, making it Ideal for diverse environments.
Designed for radial contact, enhancing durability and performance
Pressed steel cage construction optimises load distribution and reduces wear
Dynamic load capacity of 61,000,000 mN allows for superior performance under heavy loads
Static load capacity of 31,000,000 mN ensures reliability in stationary applications
Versatile internal (35 mm) and external (100 mm) diameters for broad compatibility
Supports operating temperatures from -40°C to 120°C, suited for diverse conditions
Minimal fillet radius of 1.5 mm improves installation and alignment
Fatigue limit load of 2,430,000 mN enhances longevity under cyclic loads
Efficient lubrication limits of 54,600 °/s for oil and 46,800 °/s for grease ensure optimal operation
Radial clearance class CN accommodates varying operational requirements
Related links
- SKF 6407/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6318 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
