SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-258
- Mfr. Part No.:
- 6317
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP13,009.03
(exc. VAT)
PHP14,570.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,009.03 |
*price indicative
- RS Stock No.:
- 700-258
- Mfr. Part No.:
- 6317
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61kN | |
| Series | 64 Series | |
| Bore Type | Round | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61kN | ||
Series 64 Series | ||
Bore Type Round | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is specifically designed for optimal performance in radial contact applications. This premium bearing features a pressed steel cage and an open design, making it Ideal for various industrial applications requiring reliability and durability. With an 85 mm internal diameter and a robust external diameter of 180 mm, it efficiently accommodates heavy loads while maintaining smooth operation. The meticulously engineered construction ensures excellent load distribution and enhances the bearing's lifespan, providing peace of mind for users in demanding environments where precision is paramount.
Designed for radial contact, offering superior load-carrying capacity
Pressed steel cage construction ensures durability and longevity
Open design facilitates easier lubrication and maintenance
Mass of 4.21 kg enhances stability during operation
Dynamic load capacity of 140,000,000 mN ensures reliability under extreme conditions
Static load capacity of 96,800,000 mN accommodates heavy initial loads
Fatigue limit load of 3,800,000 mN contributes to extended bearing life
Reference thermal speed of 31,800 °/s optimises performance throughout a range of speeds
Wide operating temperature range from 233.15 °K to 393.15 °K supports versatile application use
Minimal shoulder diameter of 98 mm allows for integrated design compatibility
Related links
- SNR 6318 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6408 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6305NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6410 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
