SNR 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-263
- Mfr. Part No.:
- 6403
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,008.20
(exc. VAT)
PHP2,249.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,008.20 |
*price indicative
- RS Stock No.:
- 700-263
- Mfr. Part No.:
- 6403
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 61kN | |
| Bore Type | Round | |
| Series | 64 Series | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 61kN | ||
Bore Type Round | ||
Series 64 Series | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for radial contact and exceptional performance in various applications. With an internal diameter of 17 mm and an external diameter of 62 mm, this bearing excels in offering reliability and durability. Designed with a pressed steel cage and an open configuration, it effectively manages friction and wear. The performance parameters are impressive; it supports a dynamic load up to 25,200,000 mN and a static load of 10,800,000 mN, ensuring optimal operation under varying loads. Operating temperatures are well within the range of -40°C to +120°C, making it suitable for diverse environments. Ideal for industries where precision and efficiency are paramount, this bearing is a VITAL component for maintaining mechanical performance.
Radial contact design ensures consistent performance under load
Pressed steel cage minimises friction and wear for longevity
Open bearing design allows easy lubrication access
Dynamic load capacity of 25,200,000 mN provides high reliability
Static load capacity of 10,800,000 mN supports heavy applications
Fatigue limit load of 840,000 mN ensures durability over time
Can be lubricated with oil or grease, providing versatility
Minimum operating temperature of -40°C allows use in extreme conditions
Maximum operating temperature of +120°C ensures adaptability across settings
Compact dimensions enhance fit within limited spaces
Related links
- SNR 6318 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6408 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6305NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
