SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-149
- Mfr. Part No.:
- 6307NR
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,082.43
(exc. VAT)
PHP3,452.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,082.43 |
*price indicative
- RS Stock No.:
- 700-149
- Mfr. Part No.:
- 6307NR
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 61kN | |
| Series | 64 Series | |
| Bore Type | Round | |
| Limiting Speed | 9100rpm | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 61kN | ||
Series 64 Series | ||
Bore Type Round | ||
Limiting Speed 9100rpm | ||
Flange Outside Diameter 62mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to offer reliable performance in a variety of applications. Engineered for radial contact, this bearing features a pressed steel cage and a snap ring with a groove on the outer diameter, ensuring stability and security under diverse operational conditions. With its internal diameter of 35 mm and external diameter of 80 mm, this bearing provides optimal performance in both radial and axial loads.
Designed for radial contact with robust construction to ensure long-lasting performance
Comprises a pressed steel cage for enhanced stability during operation
Features a snap ring and outer diameter groove for secure mounting
Optimal for high-speed applications with low operational friction
Internal diameter of 35 mm and external diameter of 80 mm for versatile fitting
Static load capacity of 19,200,000 mN, ensuring reliability under heavy loads
Dynamic load capacity of 35,100,000 mN for outstanding durability
Mass of 0.446 kg for substantial yet manageable weight in installations
Operating temperature range extending from 233.15 °K to 393.15 °K
Radial clearance class CN, providing consistent operational safety
Related links
- SNR 6318 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6408 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6305NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
