NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 698-361
- Mfr. Part No.:
- 6307C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,867.44
(exc. VAT)
PHP3,211.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,867.44 |
*price indicative
- RS Stock No.:
- 698-361
- Mfr. Part No.:
- 6307C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Series | 6007 | |
| Bore Type | Round | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Series 6007 | ||
Bore Type Round | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for precision performance, providing optimal radial contact with a pressed steel cage for Durable and efficient operation. Designed to accommodate a wide range of applications, this bearing features an internal diameter of 35 mm and an external diameter of 80 mm, ensuring a robust fit for various machinery. Its dynamic load capacity of 35,100,000 mN and static load capacity of 19,200,000 mN highlight its strength and reliability, making it an Ideal choice for demanding environments. Additionally, with a mass of just 0.446 kg, it meets both performance and weight efficiency requirements, suitable for enhanced thermal conditions ranging from -40°C to 120°C.
Designed for high performance with a radial clearance class of C4, ensuring enhanced operational efficiency
Constructed with a pressed steel cage, providing reliable containment of rolling elements
Offers a dynamic load rating of 35,100,000 mN, making it suitable for heavy-duty applications
Features a static load rating of 19,200,000 mN for excellent static load handling capabilities
Supports a reference thermal speed of 59,400 °/s, optimising performance under varied conditions
Minimum operating temperature of -40 °C and maximum of 120 °C, enabling versatility in temperature ranges
Low mass of 0.446 kg facilitates efficient installation and reduces overall load on equipment
Designed with a fillet radius of 1.5 mm, enhancing integration with shaft and housing
Related links
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6306NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6306NRC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6034 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZCM/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
