NTN 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP2,039.06

(exc. VAT)

PHP2,283.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,039.06

*price indicative

RS Stock No.:
698-569
Mfr. Part No.:
6007NR
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

10.3kN

Internal Clearance

CN

Dynamic Load Rating

16.8kN

Series

6007

Bore Type

Round

Limiting Speed

19000rpm

Race Type

Deep Groove

Flange Outside Diameter

62mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in diverse mechanical applications. Designed with a pressed steel cage and snap ring on the outer diameter, it enables smooth radial contact and efficient load distribution. Its robust structure ensures durability under various operational conditions, while the radial clearance class further enhances its reliability. This bearing is Ideal for machinery requiring precision and performance such as automotive and industrial systems, providing a significant advantage in reducing friction and enhancing operational efficiency.

Internal diameter of 35 mm ensures a snug fit for various shafts

External diameter of 62 mm optimises load capacity in constrained spaces

Bearing width of 14 mm allows for increased stability under load

Dynamic load rating of 16,800,000 mN supports high performance and heavy loads

Static load rating of 10,300,000 mN guarantees exceptional reliability

Fatigue limit load of 470,000 mN reduces risk of premature failure

Temperature range from -40°C to 120°C accommodates diverse environments

Designed with a minimum groove width of 1.9 mm for effective sealing

Efficient over rolling frequencies ensure smooth operation at varied speeds

Robust radial clearance class CN ensures a versatile fit for multiple applications

Related links