NTN 6306NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-349
- Mfr. Part No.:
- 6306NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,376.57
(exc. VAT)
PHP2,661.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,376.57 |
*price indicative
- RS Stock No.:
- 698-349
- Mfr. Part No.:
- 6306NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 159kN | |
| Dynamic Load Rating | 297kN | |
| Series | 6306NR | |
| Bore Type | Cylindrical | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 159kN | ||
Dynamic Load Rating 297kN | ||
Series 6306NR | ||
Bore Type Cylindrical | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for radial contact applications. Its pressed steel cage and integrated snap ring optimize operational efficiency, while the precise internal dimensions ensure a secure fit within various machinery setups. Manufactured with durability in mind, this bearing is not just about strength; it's engineered to withstand dynamic and static loads effectively. With a mass of 0.346 kg, it balances weight and robustness, making it suitable for both industrial and commercial uses. This bearing is Ideal for those looking for a reliable component that guarantees exceptional performance under a range of working conditions.
Designed with a pressed steel cage for enhanced durability
Snap ring & groove on the outer diameter for easy installation and secure positioning
Dynamic load rated at 29,700,000 mN ensures it can handle significant operational stresses
Static load rating of 15,900,000 mN provides reliability in stationary applications
Fatigue limit load of 720,000 mN optimises longevity under repetitive loading
Reference thermal speed of 66,000 °/s supports high-speed applications
Operating temperature range from -40°C to 120°C allows versatility in various environments
Precision design maximises radial clearance and minimises friction
Compact yet robust dimensions enhance compatibility in space-constrained setups
Related links
- NTN 6306LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC4/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 62306-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
