NTN 6306ZZC4/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-358
- Mfr. Part No.:
- 6306ZZC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,935.60
(exc. VAT)
PHP2,167.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,935.60 |
*price indicative
- RS Stock No.:
- 698-358
- Mfr. Part No.:
- 6306ZZC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 1.5kN | |
| Dynamic Load Rating | 29.5kN | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 1.5kN | ||
Dynamic Load Rating 29.5kN | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide exceptional radial contact and reliability in various applications. This bearing features a robust pressed steel cage and sealing shields on both sides, ensuring effective protection against contaminants while maintaining optimal lubrication. With an internal diameter of 30 mm and an external diameter of 72 mm, this product offers a perfect balance of strength and compactness, making it Ideal for use in demanding environments. Its dynamic load capacity of 29,500,000 mN and static load capacity of 15,000,000 mN highlight its capability to handle significant stresses, ensuring long-lasting performance even under strenuous conditions.
Designed for efficient radial load handling, enhancing overall machinery performance
Pressed steel cage provides durability and effective retention of rolling elements for smooth operation
Sealing shields on both sides protect against dirt and moisture, prolonging bearing life
Dynamic load capacity of 29,500,000 mN ensures reliability under heavy loads
Static load capacity of 15,000,000 mN accommodates heavy static conditions when required
Operating temperature range supports a minimum of 233.15 °K and a maximum of 423.15 °K, ensuring versatility in various applications
Compact design allows for integration in limited spaces without sacrificing performance
Radial clearance class C4 permits suitable internal clearance for high-speed operation
Related links
- NTN 6306LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6910LLB/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6207LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
