NTN 6910LLB/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- RS Stock No.:
- 699-384
- Mfr. Part No.:
- 6910LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,004.99
(exc. VAT)
PHP7,845.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,004.99 |
*price indicative
- RS Stock No.:
- 699-384
- Mfr. Part No.:
- 6910LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.9kN | |
| Series | 69 Series | |
| Limiting Speed | 8900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.9kN | ||
Series 69 Series | ||
Limiting Speed 8900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for optimal radial contact. With its pressed steel cage and non-contact seals, this bearing offers exceptional durability and reliability in various industrial applications. Engineered precisely with an internal diameter of 50 mm and an external diameter of 72 mm, it provides significant operational efficiency. Its robust design includes a maximum operating temperature of 383.15 °K and a minimum of 248.15 °K, ensuring consistent performance across fluctuating conditions.
Engineered with a radial contact design for effective load distribution
Pressed steel cage enhances durability and maintains optimal ball spacing
Non-contact Seals on both sides reduce friction while preventing contamination
Offers a dynamic load capacity of 14,900,000 mN for reliable performance
Static load capacity of 11,200,000 mN ensures stability under varied conditions
Fatigue limit load of 765,000 mN provides resilience against wear
Grease lubrication limit speed of 53,400 °/s to support high-speed operations
Designed with a minimum shoulder diameter of 54 mm for compatibility
Built to operate efficiently in temperature ranges from -25 °C to 110 °C
Related links
- NTN 6910LLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6306LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6811JRLLU/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 72 mm OD
