NTN 6306LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 699-489
- Mfr. Part No.:
- 6306LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,054.38
(exc. VAT)
PHP1,180.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,054.38 |
*price indicative
- RS Stock No.:
- 699-489
- Mfr. Part No.:
- 6306LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15kN | |
| Dynamic Load Rating | 29.5kN | |
| Series | 63 Series | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15kN | ||
Dynamic Load Rating 29.5kN | ||
Series 63 Series | ||
Limiting Speed 6600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for high-performance applications, excelling in both durability and efficiency. This bearing is designed to accommodate radial loads while ensuring smooth operation, thanks to its pressed steel cage and contact Seals on both sides. With a robust dynamic load rating, it effectively manages heavy loads, making it Ideal for various industrial uses. The high-quality construction not only enhances reliability but also extends the product's lifespan, providing peace of mind for users who demand excellence in their mechanical components.
Optimised for radial contact, ensuring effective load distribution
Pressed steel cage enhances bearing stability and performance
Contact Seals on both sides protect against contaminants
Dynamic load rating of 29,500,000 mN ensures strength under pressure
Static load rating of 15,000,000 mN for reliable performance even at rest
Fatigue limit load capacity of 1,140,000 mN allows for extended use under heavy operations
Coefficient of friction of 13.3 facilitates smooth performance
Limits on lubrication and maximum operating temperatures provide versatility across diverse environments
Related links
- NTN 6306LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC4/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6811JRLLU/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 72 mm OD
