SNR 6306C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 699-485
- Mfr. Part No.:
- 6306C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP738.87
(exc. VAT)
PHP827.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP738.87 |
*price indicative
- RS Stock No.:
- 699-485
- Mfr. Part No.:
- 6306C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29.5kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29.5kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single row deep groove ball bearing is expertly designed to provide optimal radial contact and ensure smooth operation in various machinery applications. Featuring a pressed steel cage, this bearing excels in both robustness and durability. With an internal diameter of 30 mm and an external diameter of 72 mm, this bearing is suitable for a wide range of setups while maintaining high performance. Its dynamic load rating impressively reaches 28,100,000 mN, indicating its capability to withstand heavy loads efficiently. The product also offers excellent thermal stability, with operating temperatures ranging from 233.15 K to 393.15 K, ensuring reliability in demanding environments.
Robust construction suitable for radial contact applications
Pressed steel cage enhances durability and performance
Dynamic load rating of 28,100,000 mN for superior load capacity
Excellent thermal handling with operating temperatures from 233.15 K to 393.15 K
Optimised for a wide range of industrial applications and environments
Designed for minimal maintenance requirements and increased lifespan
Related links
- SNR 6306ZZC3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306ZZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 62306-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 62306-2RS1 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF E2.6306-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
